- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUM15J3K9E
Description
+
Res Metal Oxide 3.9K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM15J3K9E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUM15J3K9E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Termination Style:Axial
-
Power Rating:15 W
-
Resistance Value:3.9 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:49 x 12.5 x 11.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
70
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,260
$0.9100
2,520
$0.5600
3,780
$0.4433
5,040 +
$0.4345
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments