- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TK20P10K0JE
Ohmite
TK20P10K0JE
Res Thick Film 10K Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TK20P10K0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:HK
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10 x 4.6 x 17.8 mm
-
Terminal Pitch:5.1 mm
-
This product is discontinued, but still in stock.