- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHPV750RKE
Ohmite
TGHPV750RKE
Resistor - Thick Film - 600W SOT-227 - 750 Ohms 10% 250PPM
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor - Thick Film - 600W SOT-227 - 750 Ohms 10% 250PPM
Search Keywords: TGHPV750RKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHPV750RKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Mounting:Bolt-On
-
Power Rating:600 W
-
Termination Style:Screw Terminals
-
Resistance Value:750 Oh ms
-
Tolerance:+-10 %
-
Temperature Coefficient:+-250PPM
Frequently Asked Questions
Is TGHPV750RKE RoHS compliant?
Yes, TGHPV750RKE is RoHS compliant.
What is the lead time for TGHPV750RKE?
The standard lead time for TGHPV750RKE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
7
$191.84
13
$127.14
19
$103.30
25 +
$101.23
Click for Quote
Log in
to unlock special pricing