- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHPV50R0KE
Ohmite
TGHPV50R0KE
Resistor - Thick Film - 600W SOT-227 - 50 Ohms 10% 250PPM
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor - Thick Film - 600W SOT-227 - 50 Ohms 10% 250PPM
Search Keywords: TGHPV50R0KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHPV50R0KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Mounting:Bolt-On
-
Power Rating:600 W
-
Termination Style:Screw Terminals
-
Resistance Value:50 Oh ms
-
Tolerance:+-10 %
-
Temperature Coefficient:+-250PPM
Frequently Asked Questions
Is TGHPV50R0KE RoHS compliant?
Yes, TGHPV50R0KE is RoHS compliant.
What is the lead time for TGHPV50R0KE?
The standard lead time for TGHPV50R0KE is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$133.29
5
$123.34
10
$118.06
20
$113.21
50
$110.19
100 +
$100.66
Click for Quote
Log in
to unlock special pricing