- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHPV150RKE
TGHPV150RKE
Ohmite
Resistor - Thick Film - 600W SOT-227 - 150 Ohms 10% 250PPM
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - Thick Film - 600W SOT-227 - 150 Ohms 10% 250PPM
Search Keywords: TGHPV150RKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHPV150RKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Mounting:Bolt-On
-
Power Rating:600 W
-
Termination Style:Screw Terminals
-
Resistance Value:150 Oh ms
-
Tolerance:+-10 %
-
Temperature Coefficient:+-250PPM
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7
$191.84
13
$127.14
19
$103.30
25 +
$101.23
Click for Quote
Log in
to unlock special pricing