- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHHV1K00JE
Description
+
The TGHHV1K00JE is a 120W, 1kΩ thick film power resistor with a ±5% tolerance, housed in a SOT-227 package.
Search Keywords: TGHHV1K00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHHV1K00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Case Style:Epoxy
-
Mounting:Bolt-On
-
Power Rating:120 W
-
Termination Style:Screw Terminal
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
8
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$57.47
5
$57.33
8
$57.19
15
$45.75
23
$41.77
30 +
$40.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments