- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHHV10R0JE
Description
+
Res Thick Film 10 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Search Keywords: TGHHV10R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHHV10R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Case Style:Epoxy
-
Mounting:Bolt-On
-
Power Rating:120 W
-
Termination Style:Screw Terminal
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
22 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$38.05
5
$36.77
10
$36.22
30
$35.35
50
$34.94
100
$32.72
250 +
$30.38
Click for Quote
Log in
to unlock special pricing