- Home ›
- All Products›
- TFSSE680RFE
Ohmite
TFSSE680RFE
SMD Surge Resistor Thick Film 44J 680 Ohms 1%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 44J 680 Ohms 1%
Search Keywords: TFSSE680RFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSE680RFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSE680RFE RoHS compliant?
Yes, TFSSE680RFE is RoHS compliant.
What is the lead time for TFSSE680RFE?
The standard lead time for TFSSE680RFE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
125
$11.36
250
$6.99
375
$5.54
500 +
$5.42
Click for Quote
Log in
to unlock special pricing