- Home ›
- All Products›
- TFSSE4K99JE
TFSSE4K99JE
Ohmite
SMD Surge Resistor Thick Film 44J 4.99K Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Surge Resistor Thick Film 44J 4.99K Ohms 5%
Search Keywords: TFSSE4K99JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSE4K99JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$11.05
250
$6.80
375
$5.38
500 +
$5.28
Click for Quote
Log in
to unlock special pricing