- Home ›
- All Products›
- TFSSE470RFE
Ohmite
TFSSE470RFE
SMD Surge Resistor Thick Film 44J 470 Ohms 1%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 44J 470 Ohms 1%
Search Keywords: TFSSE470RFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSE470RFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSE470RFE RoHS compliant?
Yes, TFSSE470RFE is RoHS compliant.
What is the lead time for TFSSE470RFE?
The standard lead time for TFSSE470RFE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
125
$11.36
250
$6.99
375
$5.54
500 +
$5.42
Click for Quote
Log in
to unlock special pricing