- Home ›
- All Products›
- TFSSE1K50FE
Ohmite
TFSSE1K50FE
SMD Surge Resistor Thick Film 44J 1.5K Ohms 1%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 44J 1.5K Ohms 1%
Search Keywords: TFSSE1K50FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSE1K50FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSE1K50FE RoHS compliant?
Yes, TFSSE1K50FE is RoHS compliant.
What is the lead time for TFSSE1K50FE?
The standard lead time for TFSSE1K50FE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$11.36
250
$6.99
375
$5.54
500 +
$5.42
Click for Quote
Log in
to unlock special pricing