- Home ›
- All Products›
- TFSSD750RJE
TFSSD750RJE
Ohmite
SMD Surge Resistor Thick Film 33J 750 Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Surge Resistor Thick Film 33J 750 Ohms 5%
Search Keywords: TFSSD750RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSD750RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
125
$8.97
250
$5.52
375
$4.37
500 +
$4.28
Click for Quote
Log in
to unlock special pricing