- Home ›
- All Products›
- TFSSD6K80FE
TFSSD6K80FE
Ohmite
SMD Surge Resistor Thick Film 33J 6.8K Ohms 1%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Surge Resistor Thick Film 33J 6.8K Ohms 1%
Search Keywords: TFSSD6K80FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSD6K80FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
125
$9.31
250
$5.73
375
$4.53
500 +
$4.44
Click for Quote
Log in
to unlock special pricing