- Home ›
- All Products›
- TFSSD680RJE
Ohmite
TFSSD680RJE
SMD Surge Resistor Thick Film 33J 680 Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 33J 680 Ohms 5%
Search Keywords: TFSSD680RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSD680RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSD680RJE RoHS compliant?
Yes, TFSSD680RJE is RoHS compliant.
What is the lead time for TFSSD680RJE?
The standard lead time for TFSSD680RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$8.97
250
$5.52
375
$4.37
500 +
$4.28
Click for Quote
Log in
to unlock special pricing