- Home ›
- All Products›
- TFSSD220RJE
Ohmite
TFSSD220RJE
SMD Surge Resistor Thick Film 33J 220 Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 33J 220 Ohms 5%
Search Keywords: TFSSD220RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSD220RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSD220RJE RoHS compliant?
Yes, TFSSD220RJE is RoHS compliant.
What is the lead time for TFSSD220RJE?
The standard lead time for TFSSD220RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
125
$8.97
250
$5.52
375
$4.37
500 +
$4.28
Click for Quote
Log in
to unlock special pricing