- Home ›
- All Products›
- TFSSC470RJE
Ohmite
TFSSC470RJE
SMD Surge Resistor Thick Film 11J 470 Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 11J 470 Ohms 5%
Search Keywords: TFSSC470RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSC470RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSC470RJE RoHS compliant?
Yes, TFSSC470RJE is RoHS compliant.
What is the lead time for TFSSC470RJE?
The standard lead time for TFSSC470RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
125
$3.80
250
$2.85
375
$2.66
500 +
$2.61
Click for Quote
Log in
to unlock special pricing