- Home ›
- All Products›
- TFSSC2K70JE
Ohmite
TFSSC2K70JE
SMD Surge Resistor Thick Film 11J 2.7K Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 11J 2.7K Ohms 5%
Search Keywords: TFSSC2K70JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSC2K70JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSC2K70JE RoHS compliant?
Yes, TFSSC2K70JE is RoHS compliant.
What is the lead time for TFSSC2K70JE?
The standard lead time for TFSSC2K70JE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
125
$3.80
250
$2.85
375
$2.66
500 +
$2.61
Click for Quote
Log in
to unlock special pricing