- Home ›
- All Products›
- TFSSC1K00JE
Ohmite
TFSSC1K00JE
SMD Surge Resistor Thick Film 11J 1K Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 11J 1K Ohms 5%
Search Keywords: TFSSC1K00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSC1K00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSC1K00JE RoHS compliant?
Yes, TFSSC1K00JE is RoHS compliant.
What is the lead time for TFSSC1K00JE?
The standard lead time for TFSSC1K00JE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$3.80
250
$2.85
375
$2.66
500 +
$2.61
Click for Quote
Log in
to unlock special pricing