- Home ›
- All Products›
- TFSSB4K99JE
Ohmite
TFSSB4K99JE
SMD Surge Resistor Thick Film 9J 4.99K Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 9J 4.99K Ohms 5%
Search Keywords: TFSSB4K99JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSB4K99JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TFSSB4K99JE RoHS compliant?
Yes, TFSSB4K99JE is RoHS compliant.
What is the lead time for TFSSB4K99JE?
The standard lead time for TFSSB4K99JE is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
125
$3.20
250
$2.40
375
$2.24
500 +
$2.20
Click for Quote
Log in
to unlock special pricing