- Home ›
- All Products›
- TFSSA680RJE
Ohmite
TFSSA680RJE
SMD Surge Resistor Thick Film 6J 680 Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 6J 680 Ohms 5%
Search Keywords: TFSSA680RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSA680RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is TFSSA680RJE RoHS compliant?
Yes, TFSSA680RJE is RoHS compliant.
What is the lead time for TFSSA680RJE?
The standard lead time for TFSSA680RJE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
250
$3.80
500
$2.34
750
$1.85
1,000 +
$1.81
Click for Quote
Log in
to unlock special pricing