- Home ›
- All Products›
- TFSSA10K0JE
Ohmite
TFSSA10K0JE
SMD Surge Resistor Thick Film 6J 10K Ohms 5%
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Surge Resistor Thick Film 6J 10K Ohms 5%
Search Keywords: TFSSA10K0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFSSA10K0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is TFSSA10K0JE RoHS compliant?
Yes, TFSSA10K0JE is RoHS compliant.
What is the lead time for TFSSA10K0JE?
The standard lead time for TFSSA10K0JE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
250
$3.80
500
$2.34
750
$1.85
1,000 +
$1.81
Click for Quote
Log in
to unlock special pricing