- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TFH85M51R0JE
Description
+
Res Thick Film 51 Ohm 5% 85W ±50ppm/°C Molded TO-264 Pin
Search Keywords: TFH85M51R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFH85M51R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Pin
-
Power Rating:85 W
-
Resistance Value:51 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:20.07 x 5.08 x 26.16 mm
-
Terminal Pitch:10.92 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
803
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.76
50
$6.66
100
$6.15
250
$5.64
500
$5.38
1,000
$5.01
2,500 +
$4.67
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent