- Home ›
- All Products›
- TFBR300-100R-K-F
TFBR300-100R-K-F
Ohmite
Res, 100R, 10%, 300W, Thick Film;
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res, 100R, 10%, 300W, Thick Film;
Search Keywords: TFBR300100RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TFBR300-100R-K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85331000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
8
$107.79
15
$70.75
23
$54.79
30 +
$53.70
Click for Quote
Log in
to unlock special pricing