- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TEH140MR050FE
Description
+
Power Resistor - Thick Film - TO-247 - 140W - 0.05 Ohm 1%
Search Keywords: TEH140MR050FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TEH140MR050FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$38.57
5
$34.66
10
$34.14
25
$32.79
50
$31.12
100
$25.74
250 +
$25.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments