- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TDH35HR100FE
Description
+
Res Thick Film 0.1 Ohm 1% 35W ±500ppm/°C D-Pak Gull Wing SMD
Search Keywords: TDH35HR100FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TDH35HR100FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:100 mOhm
-
Power Rating:35 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±500 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$21.01
25
$19.41
50
$18.85
100
$17.00
250
$15.83
500 +
$15.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments