- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TDH35H68R0JE
Description
+
Res Thick Film 68 Ohm 5% 35W ±50ppm/°C Molded TO-220 Gull Wing SMD T/R
Search Keywords: TDH35H68R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TDH35H68R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Value:68 Ohm
-
Power Rating:35 W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 8/24/26
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
9/25/26
Tariffs may apply for U.S. shipments