- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TDH35H3R00JE
Description
+
Res Thick Film 3 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD
Search Keywords: TDH35H3R00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TDH35H3R00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:3 Ohm
-
Power Rating:35 W
-
Tolerance:5 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$7.93
10
$7.77
25
$7.62
50
$7.46
100
$7.31
250 +
$7.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments