- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TCH35PR220JE
Description
+
Res Thick Film 0.22 Ohm 5% 35W ±700ppm/°C Molded TO-220 RDL
Search Keywords: TCH35PR220JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TCH35PR220JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Termination Style:Radial
-
Power Rating:35 W
-
Resistance Value:220 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:N/A
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
30
$8.58
60
$8.19
120
$7.96
270
$7.52
510
$7.32
1,020
$5.67
2,520 +
$5.01
Click for Quote
Log in
to unlock special pricing