- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25P1K00JE
Description
+
Res Thick Film 1K Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25P1K00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25P1K00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$4.85
100
$4.74
250
$4.64
500
$4.55
1,000
$2.76
2,500
$2.56
5,000
$2.22
7,500 +
$2.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments