- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA310PA1K00JE
Description
+
Res Thick Film 1K Ohm 5% 10W ±50ppm/°C Glass RDL
Search Keywords: TA310PA1K00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA310PA1K00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:25.4 x 2.54 x 25.4 mm
-
Terminal Pitch:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.27
50
$4.28
120
$4.09
360
$3.91
600
$3.75
1,080
$3.65
2,520
$3.56
5,040 +
$3.51
Click for Quote
Log in
to unlock special pricing