- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TA2K0PH1R00KE
Ohmite
TA2K0PH1R00KE
Res Thick Film 1 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thick Film 1 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount
Search Keywords: TA2K0PH1R00KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA2K0PH1R00KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:2000 W
-
Termination Style:Screw Terminal
-
Resistance Value:1 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is TA2K0PH1R00KE RoHS compliant?
Yes, TA2K0PH1R00KE is RoHS compliant.
What is the lead time for TA2K0PH1R00KE?
The standard lead time for TA2K0PH1R00KE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$263.81
3
$261.87
5
$260.60
10
$246.83
20 +
$245.24
Click for Quote
Log in
to unlock special pricing