- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA203PA1K00JE
Description
+
Res Thick Film 1K Ohm 5% 3W ±50ppm/°C Glass RDL
Search Keywords: TA203PA1K00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA203PA1K00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 15.24 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.71
50
$3.11
150
$2.88
300
$2.80
600
$2.64
1,050
$2.63
2,550
$2.57
5,100 +
$2.51
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent