- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA050PW62R0J
Description
+
Res Thick Film 62 Ohm 5% 50W ±100ppm/°C Glass Pin
Search Keywords: TA050PW62R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA050PW62R0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Pin
-
Power Rating:50 W
-
Resistance Value:62 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:56.39 x 6.1 x 57.6 mm
-
Terminal Pitch:48.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
42 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$15.51
5
$15.20
10
$14.89
25
$14.60
50
$14.30
100
$14.02
250 +
$13.74
Click for Quote
Log in
to unlock special pricing