Available Replacements
ROHs Equivalent
SM104034003FE SM104034003FE Ohmite
SM104034003FE

Ohmite

In Stock: 318

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM104034003F

Res Thick Film 400K Ohm 1% 1.5W ±50ppm/°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 400K Ohm 1% 1.5W ±50ppm/°C Epoxy RDL
Search Keywords: SM104034003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM104034003F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    1.5 W
  • Resistance Value:
    400 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    27.43 x 2.54 x 8.64 mm
  • Terminal Pitch:
    22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM104034003F RoHS compliant?
No, SM104034003F is not RoHS compliant.
What is the lead time for SM104034003F?
The standard lead time for SM104034003F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 11/19/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!