- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM103031506FE
Description
+
Res Thick Film 150M Ohm 1% 1.25W A±25ppm/A°C Epoxy RDL
Search Keywords: SM103031506FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM103031506FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:1.25 W
-
Resistance Value:150 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:21.08 x 2.54 x 8.64 mm
-
Terminal Pitch:15.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Minimum Order Quantity:
4
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4
$5.463
10
$5.409
25
$4.284
50
$3.743
100
$3.500
250
$3.424
500 +
$2.986
Click for Quote
Log in
to unlock special pricing