- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM101031004F
Description
+
Res Thick Film 1M Ohm 1% 0.5W(1/2W) ±50ppm/°C Epoxy RDL
Search Keywords: SM101031004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM101031004F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:8.38 x 2.54 x 8.64 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$4.38
50
$3.54
100
$3.49
250
$3.27
500
$3.09
1,000
$3.04
2,500
$3.00
5,000 +
$2.89
Click for Quote
Log in
to unlock special pricing