- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RX-1M9005F
Description
+
Res Metal Oxide 90M Ohm 1% 0.5W(1/2W) ±50ppm/°C Glass AXL
Search Keywords: RX1M9005F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RX-1M9005F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:90 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:47.63 x 5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$128.78
10
$81.00
25
$72.99
50 +
$69.33
Click for Quote
Log in
to unlock special pricing