- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RX-1M3338J
Description
+
Res Metal Oxide 33.3G Ohm 5% 0.5W(1/2W) ±50ppm/°C Glass AXL
Search Keywords: RX1M3338J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RX-1M3338J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:33.3 GOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:47.63 x 5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$28.95
5
$27.08
25
$24.04
50
$23.01
100
$21.19
250
$19.80
500 +
$19.50
Click for Quote
Log in
to unlock special pricing