- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW2S0DAR500FE
Description
+
Res Wirewound 0.5 Ohm 1% 2W ±90ppm/°C J-Lead SMD
Search Keywords: RW2S0DAR500FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW2S0DAR500FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
Supplier Standard Pack:
1 -
Resistance Value:500 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/14/26