- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW2S0CBR500J
Description
+
Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD
Search Keywords: RW2S0CBR500J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW2S0CBR500J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:500 mOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
32 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$2.04
25
$2.00
50
$1.96
100
$1.93
500
$1.89
1,000 +
$1.85
Click for Quote
Log in
to unlock special pricing