- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW2S0CB1R00JE
Description
+
Res Wirewound 1 Ohm 5% 2W ±50ppm/°C J-Lead SMD
Search Keywords: RW2S0CB1R00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW2S0CB1R00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:1 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$1.98
300
$1.94
500
$1.90
1,000
$1.86
2,500
$1.84
5,000
$1.81
7,500
$1.80
10,000 +
$1.79
Click for Quote
Log in
to unlock special pricing