- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW2R0DAR050FE
Ohmite
RW2R0DAR050FE
Res Wirewound 0.05 Ohm 1% 2W J-Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.05 Ohm 1% 2W J-Lead SMD
Search Keywords: RW2R0DAR050FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW2R0DAR050FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:50 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is RW2R0DAR050FE RoHS compliant?
Yes, RW2R0DAR050FE is RoHS compliant.
What is the lead time for RW2R0DAR050FE?
The standard lead time for RW2R0DAR050FE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.45
500
$2.34
1,000
$2.25
2,500
$2.19
5,000
$2.13
7,500
$2.10
10,000 +
$2.09
Click for Quote
Log in
to unlock special pricing