- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BAR324FE
Ohmite
RW1S0BAR324FE
Res Wirewound 0.324 Ohm 1% 1W ±90ppm/°C J-Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Wirewound 0.324 Ohm 1% 1W ±90ppm/°C J-Lead SMD
Search Keywords: RW1S0BAR324FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BAR324FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:324 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is RW1S0BAR324FE RoHS compliant?
Yes, RW1S0BAR324FE is RoHS compliant.
What is the lead time for RW1S0BAR324FE?
The standard lead time for RW1S0BAR324FE is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
10
$2.92
100
$2.38
250
$2.18
500
$2.12
1,000
$1.92
2,500
$1.79
5,000
$1.74
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing