- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BAR033FT
Ohmite
RW1S0BAR033FT
Res Wirewound 0.033 Ohm 1% 1W ±90ppm/°C Molded J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.033 Ohm 1% 1W ±90ppm/°C Molded J-Lead SMD T/R
Search Keywords: RW1S0BAR033FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BAR033FT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:33 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RW1S0BAR033FT RoHS compliant?
No, RW1S0BAR033FT is not RoHS compliant.
What is the lead time for RW1S0BAR033FT?
The standard lead time for RW1S0BAR033FT is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
3/22/27