- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BAR010FT
Description
+
Res Wirewound 0.01 Ohm 1% 1W Molded J-Lead SMD T/R
Search Keywords: RW1S0BAR010FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BAR010FT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:10 MOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/10/26
Alternative Packaging