- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW1S0BA22R1J
Description
+
Res Wirewound 22.1 Ohm 5% 1W ±20ppm/°C Molded J-Lead SMD
Search Keywords: RW1S0BA22R1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW1S0BA22R1J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:22.1 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$13.33
25
$5.02
50
$4.43
100
$4.17
250
$3.97
500 +
$3.62
Click for Quote
Log in
to unlock special pricing