- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RW0S6BBR020FET
Description
+
Res Wirewound 0.02 Ohm 1% 0.6W J-Lead SMD T/R
Search Keywords: RW0S6BBR020FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RW0S6BBR020FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Resistance Value:20 MOhm
-
Power Rating:0.6 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.6125
1,000
$0.5985
2,500
$0.5740
5,000
$0.5654
7,500
$0.5569
10,000
$0.4420
15,000
$0.4354
25,000 +
$0.4288
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments