Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

RW0S6BB24R0FE

Res Wirewound 24 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Res Wirewound 24 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD
Search Keywords: RW0S6BB24R0FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    RW0S6BB24R0FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Resistance Value:
    24 Ohm
  • Power Rating:
    0.6 W
  • Tolerance:
    1 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RW0S6BB24R0FE RoHS compliant?
Yes, RW0S6BB24R0FE is RoHS compliant.
What is the lead time for RW0S6BB24R0FE?
The standard lead time for RW0S6BB24R0FE is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks can ship 2/19/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!