Ohmite
RPS1R0E
The RPS1R0E is a 225W, 1.0 Ohm, open-core, wirewound rheostat designed for high-power variable resistance applications.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The RPS1R0E is a 225W, 1.0 Ohm, open-core, wirewound rheostat designed for high-power variable resistance applications.
Search Keywords: RPS1R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RPS1R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:225 W
-
Resistance Value:1 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:104.98 x 127 x 138.94 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RPS1R0E RoHS compliant?
Yes, RPS1R0E is RoHS compliant.
What is the lead time for RPS1R0E?
The standard lead time for RPS1R0E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$908.55
3
$902.57
5 +
$891.08
Click for Quote
Log in
to unlock special pricing