Ohmite
RHS750E
The RHS750E is an open-core, wirewound rheostat with a power rating of 25W and a resistance of 750 ohms.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The RHS750E is an open-core, wirewound rheostat with a power rating of 25W and a resistance of 750 ohms.
Search Keywords: RHS750E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RHS750E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:25 W
-
Resistance Value:750 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:57.16 x 39.62 x 43.69 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RHS750E RoHS compliant?
Yes, RHS750E is RoHS compliant.
What is the lead time for RHS750E?
The standard lead time for RHS750E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$257.00
5
$246.60
10
$210.68
20
$197.59
50
$184.04
100 +
$183.58
Click for Quote
Log in
to unlock special pricing